Connector Header Surface Mount 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 80 position 0.050" (1.27mm)
M55-7028042R
M55-7028042R
Archer Kontrol

M55-7028042R

DigiKey Part Number
952-3890-2-ND - Tape & Reel (TR)
952-3890-1-ND - Cut Tape (CT)
952-3890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7028042R
Description
CONN HEADER SMD 80POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7028042R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.388" (9.86mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
11.1mm, 13.9mm, 18.5mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.58000$4.58
10$3.89000$38.90
100$3.30630$330.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.05960$917.88
600$2.91355$1,748.13
900$2.83143$2,548.29
1,500$2.73125$4,096.88
2,100$2.66723$5,601.18
3,000$2.60102$7,803.06
Manufacturers Standard Package
Unit Price without GST:$4.58000
Unit Price with GST:$5.03800