


M40-3100845R | |
|---|---|
DigiKey Part Number | 952-M40-3100845RTR-ND - Tape & Reel (TR) 952-M40-3100845RCT-ND - Cut Tape (CT) 952-M40-3100845RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3100845R |
Description | CONN RCPT 16POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3100845R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.25mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.60800 | $36.08 |
| 100 | $3.06640 | $306.64 |
| 500 | $2.73722 | $1,368.61 |
| 1,000 | $2.71140 | $2,711.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.48228 | $4,964.56 |
| 4,000 | $2.36394 | $9,455.76 |
| 6,000 | $2.29734 | $13,784.04 |
| Unit Price without GST: | $4.25000 |
|---|---|
| Unit Price with GST: | $4.67500 |

