Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9753642 | |
|---|---|
DigiKey Part Number | M20-9753642-ND |
Manufacturer | |
Manufacturer Product Number | M20-9753642 |
Description | CONN HEADER R/A 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9753646 | Harwin Inc. | 960 | 952-2847-ND | $1.91000 | Similar |
| 68016-136HLF | Amphenol CS (FCI) | 146 | 609-2225-ND | $4.27000 | Similar |
| 68016-236HLF | Amphenol CS (FCI) | 915 | 609-2226-ND | $4.40000 | Similar |
| 68016-436HLF | Amphenol CS (FCI) | 470 | 609-2227-ND | $2.62000 | Similar |
| 77315-101-36LF | Amphenol CS (FCI) | 463 | 609-6196-ND | $4.51000 | Similar |









