White 32 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 32 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Harwin’s Company Overview

G125-MW40450L94

DigiKey Part Number
952-2473-ND
Manufacturer
Manufacturer Product Number
G125-MW40450L94
Description
1.25MM M ON 32AWG 450MM
Customer Reference
Detailed Description
White 32 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
32 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.