
M40-3021046R | |
|---|---|
DigiKey Part Number | 952-M40-3021046RTR-ND - Tape & Reel (TR) 952-M40-3021046RCT-ND - Cut Tape (CT) 952-M40-3021046RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3021046R |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3021046R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.171" (4.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $3.09500 | $30.95 |
| 100 | $2.63060 | $263.06 |
| 500 | $2.34814 | $1,174.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23608 | $2,236.08 |
| 2,000 | $2.12941 | $4,258.82 |
| 3,000 | $2.06942 | $6,208.26 |
| 5,000 | $1.99622 | $9,981.10 |
| 7,000 | $1.94946 | $13,646.22 |
| Unit Price without GST: | $3.65000 |
|---|---|
| Unit Price with GST: | $4.01500 |

