


G125-MV10605L1R | |
|---|---|
DigiKey Part Number | 952-G125-MV10605L1RTR-ND - Tape & Reel (TR) 952-G125-MV10605L1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MV10605L1R |
Description | CONN HEADER VERT 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV10605L1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Features | Board Lock, Pick and Place | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 7.25mm, 7.35mm, 7.7mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.74000 | $8.74 |
| 10 | $7.43000 | $74.30 |
| 100 | $6.31420 | $631.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.91884 | $1,479.71 |
| 500 | $5.63650 | $2,818.25 |
| 750 | $5.47765 | $4,108.24 |
| 1,250 | $5.28390 | $6,604.88 |
| 1,750 | $5.16008 | $9,030.14 |
| 2,500 | $5.03201 | $12,580.02 |
| Unit Price without GST: | $8.74000 |
|---|---|
| Unit Price with GST: | $9.61400 |







