


G125-MS11605M1R | |
|---|---|
DigiKey Part Number | 952-G125-MS11605M1RTR-ND - Tape & Reel (TR) 952-G125-MS11605M1RCT-ND - Cut Tape (CT) 952-G125-MS11605M1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS11605M1R |
Description | CONN HEADER SMD 16POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11605M1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Features | Mating Flange, Pick and Place, Polarizing Key | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 2A | |
Voltage Rating | 450V | |
Mated Stacking Heights | 7.33mm, 7.4mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $13.86700 | $138.67 |
| 100 | $11.82400 | $1,182.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.04940 | $2,762.35 |
| 500 | $10.52250 | $5,261.25 |
| 750 | $10.22605 | $7,669.54 |
| 1,250 | $9.86453 | $12,330.66 |
| Unit Price without GST: | $16.32000 |
|---|---|
| Unit Price with GST: | $17.95200 |






