MFR Recommended



G125-FW20150F94 | |
|---|---|
DigiKey Part Number | 952-2476-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW20150F94 |
Description | 1.25MM F/F ON 28AWG 150MM |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Obsolete | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-FW20150AAF9400 | Harwin Inc. | 0 | 952-G125-FW20150AAF9400-ND | $5.74550 | MFR Recommended |


