Image for G125-FP10300AAL9400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FP10300AAL9400

DigiKey Part Number
952-G125-FP10300AAL9400-ND
Manufacturer
Manufacturer Product Number
G125-FP10300AAL9400
Description
FEMALE POWER CONTACT WITH 18AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$9.12710$912.71
Unit Price without GST:$9.12710
Unit Price with GST:$10.03981