


D8864-42 | |
|---|---|
DigiKey Part Number | D8864-42-ND |
Manufacturer | |
Manufacturer Product Number | D8864-42 |
Description | CONN IC DIP SOCKET 64POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.75" (19.05mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D8864-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.75" (19.05mm) Row Spacing | |
Number of Positions or Pins (Grid) | 64 (2 x 32) | |
Pitch - Mating | 0.070" (1.78mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.070" (1.78mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.39000 | $15.39 |
| 10 | $13.07700 | $130.77 |
| 25 | $12.25800 | $306.45 |
| 50 | $11.67300 | $583.65 |
| 100 | $11.11590 | $1,111.59 |
| 432 | $10.02606 | $4,331.26 |
| 864 | $9.54804 | $8,249.51 |
| 1,296 | $9.27914 | $12,025.77 |
| Unit Price without GST: | $15.39000 |
|---|---|
| Unit Price with GST: | $16.92900 |

