D3082-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 0
Unit Price: $0.26106
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3082-01

DigiKey Part Number
D3082-01-ND
Manufacturer
Manufacturer Product Number
D3082-01
Description
1MM SHORTING LINK
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.400" (10.16mm)
Height
0.359" (9.13mm)
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes