MFR Recommended
MFR Recommended
MFR Recommended

B5740-117-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-117-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-117-F-C-2 |
Description | 17 POS. FEMALE SIL 24-28AWG CABL |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-117-F-C-2 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 17 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1011798S | Harwin Inc. | 0 | M80-1011798S-ND | $3.07665 | MFR Recommended |
| M80-8450745 | Harwin Inc. | 0 | M80-8450745-ND | $6.25136 | MFR Recommended |
| M80-8981705 | Harwin Inc. | 14 | 952-1188-ND | $17.69000 | MFR Recommended |




