
V1081NB--20C000342U1930 | |
|---|---|
DigiKey Part Number | 3147-V1081NB--20C000342U1930TR-ND - Tape & Reel (TR) 3147-V1081NB--20C000342U1930CT-ND - Cut Tape (CT) 3147-V1081NB--20C000342U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1081NB--20C000342U1930 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 14.00mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.57900 | $5.79 |
| 100 | $0.41710 | $41.71 |
| 500 | $0.34438 | $172.19 |
| 1,000 | $0.32044 | $320.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30009 | $600.18 |
| 4,000 | $0.28282 | $1,131.28 |
| 6,000 | $0.27395 | $1,643.70 |
| 10,000 | $0.26394 | $2,639.40 |
| 14,000 | $0.25799 | $3,611.86 |
| 20,000 | $0.25218 | $5,043.60 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

