
B17T2UYUG20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B17T2UYUG20D000114U1930TR-ND - Tape & Reel (TR) 3147-B17T2UYUG20D000114U1930CT-ND - Cut Tape (CT) 3147-B17T2UYUG20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17T2UYUG20D000114U1930 |
Description | LED AMB/YL/GRN DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Yellow-Green 589nm Amber, 571nm Yellow-Green LED Indication - Discrete 2V Amber, 2.1V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 2.1V Yellow-Green | |
Current - Test | 20mA Amber, 20mA Yellow-Green | |
Viewing Angle | 118°, 120°, 120°, 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Amber, 573nm Yellow-Green | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62000 | $6.20 |
| 100 | $0.44860 | $44.86 |
| 500 | $0.37120 | $185.60 |
| 1,000 | $0.34576 | $345.76 |
| 2,000 | $0.32414 | $648.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30578 | $1,223.12 |
| 8,000 | $0.29022 | $2,321.76 |
| 12,000 | $0.28224 | $3,386.88 |
| 20,000 | $0.27324 | $5,464.80 |
| 28,000 | $0.26788 | $7,500.64 |
| 40,000 | $0.26266 | $10,506.40 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

