
B1501PT--H9B000113U1930 | |
---|---|
DigiKey Part Number | 3147-B1501PT--H9B000113U1930TR-ND - Tape & Reel (TR) 3147-B1501PT--H9B000113U1930CT-ND - Cut Tape (CT) 3147-B1501PT--H9B000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1501PT--H9B000113U1930 |
Description | 3.2(L)X 1.6 (W)X 1.1 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37595 | $1,127.85 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.42900 |