
B1101TW--20P000433U1930 | |
|---|---|
DigiKey Part Number | 3147-B1101TW--20P000433U1930TR-ND - Tape & Reel (TR) 3147-B1101TW--20P000433U1930CT-ND - Cut Tape (CT) 3147-B1101TW--20P000433U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1101TW--20P000433U1930 |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Irregular Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.15500 | $1.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14717 | $441.51 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

