
HCB-2/60/Q | |
|---|---|
DigiKey Part Number | 3766-HCB-2/60/Q-ND |
Manufacturer | |
Manufacturer Product Number | HCB-2/60/Q |
Description | 120/240V 60A 2P CIRCUIT BREAKER, |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5-02, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.76000 | $72.76 |
| 5 | $60.36000 | $301.80 |
| 25 | $50.01680 | $1,250.42 |
| Unit Price without GST: | $72.76000 |
|---|---|
| Unit Price with GST: | $80.03600 |



