Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB-2/50/Q

DigiKey Part Number
3766-HCB-2/50/Q-ND
Manufacturer
Manufacturer Product Number
HCB-2/50/Q
Description
120/240V 50A 2P CIRCUIT BREAKER,
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5-02, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$136.03000$136.03
5$112.81600$564.08
Unit Price without GST:$136.03000
Unit Price with GST:$149.63300