
61030019010101 | |
|---|---|
DigiKey Part Number | 1195-61030019010101-ND |
Manufacturer | |
Manufacturer Product Number | 61030019010101 |
Description | INDUCOM 9P 1T-ENTRY W. FEMALE SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030019010101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.38000 | $59.38 |
| 10 | $50.47400 | $504.74 |
| 25 | $47.31440 | $1,182.86 |
| 50 | $45.05740 | $2,252.87 |
| 100 | $42.90890 | $4,290.89 |
| 250 | $40.22592 | $10,056.48 |
| Unit Price without GST: | $59.38000 |
|---|---|
| Unit Price with GST: | $65.31800 |

