
39509040031 | |
|---|---|
DigiKey Part Number | 1195-8176-ND |
Manufacturer | |
Manufacturer Product Number | 39509040031 |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 39509040031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.87000 | $44.87 |
| 10 | $38.12800 | $381.28 |
| 25 | $35.74160 | $893.54 |
| 50 | $34.03640 | $1,701.82 |
| 100 | $32.41280 | $3,241.28 |
| 250 | $30.38588 | $7,596.47 |
| 500 | $29.20372 | $14,601.86 |
| Unit Price without GST: | $44.87000 |
|---|---|
| Unit Price with GST: | $49.35700 |

