
21404040447010 | |
|---|---|
DigiKey Part Number | 1195-21404040447010-ND |
Manufacturer | |
Manufacturer Product Number | 21404040447010 |
Description | M12 D-COD 4-POL ST/ST M/M RAIL P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Copolymer, Polyolefin (PO) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.93000 | $125.93 |
| 10 | $107.03600 | $1,070.36 |
| 25 | $100.33960 | $2,508.49 |
| 50 | $95.55580 | $4,777.79 |
| 100 | $91.00130 | $9,100.13 |
| Unit Price without GST: | $125.93000 |
|---|---|
| Unit Price with GST: | $138.52300 |

