
19110013032 | |
|---|---|
DigiKey Part Number | 19110013032-ND |
Manufacturer | |
Manufacturer Product Number | 19110013032 |
Description | HAN 1HC350 CARRIER MODULE MALE |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 1 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 2000V | |
Current Rating (Amps) | 350A | |
Contact Type | Han® TC 350 | |
Operating Temperature | - | |
Color | Black | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

