Image for 10330240000PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10330240000PG

DigiKey Part Number
10330240000PG-ND
Manufacturer
Manufacturer Product Number
10330240000PG
Description
CONN ASSY SIDE ENTRY 24+GND 24B
Customer Reference
Detailed Description
24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Side-Hood, Bottom-Base
Number of Positions
24+Ground
Size
24B
Thread Size
M32
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.