09628100522 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 49
Unit Price: $63.12000
Datasheet

MFR Recommended


HARTING
In Stock: 5
Unit Price: $65.57000
Datasheet
Hood Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628100522

DigiKey Part Number
1195-6808-ND
Manufacturer
Manufacturer Product Number
09628100522
Description
CONN HOOD SIDE ENTRY SZ10B PG21
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628100522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes