
09474747038 | |
|---|---|
DigiKey Part Number | 1195-09474747038-ND |
Manufacturer | |
Manufacturer Product Number | 09474747038 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.63000 | $24.63 |
| 10 | $20.93200 | $209.32 |
| 25 | $19.62080 | $490.52 |
| 50 | $18.68420 | $934.21 |
| 100 | $17.79280 | $1,779.28 |
| 250 | $16.67968 | $4,169.92 |
| 500 | $15.88446 | $7,942.23 |
| Unit Price without GST: | $24.63000 |
|---|---|
| Unit Price with GST: | $27.09300 |

