
09474747019 | |
|---|---|
DigiKey Part Number | 1195-4874-ND |
Manufacturer | |
Manufacturer Product Number | 09474747019 |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.29000 | $64.29 |
| 10 | $54.64500 | $546.45 |
| 25 | $51.22320 | $1,280.58 |
| 50 | $48.78020 | $2,439.01 |
| 100 | $46.45440 | $4,645.44 |
| 250 | $43.54984 | $10,887.46 |
| Unit Price without GST: | $64.29000 |
|---|---|
| Unit Price with GST: | $70.71900 |

