Male Insert without Contacts 16 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 16 Position Crimp
09330162652

09330162652

DigiKey Part Number
1195-6752-ND
Manufacturer
Manufacturer Product Number
09330162652
Description
INSERT MALE 16POS CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
16
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
Polyphenylene Sulfide (PPS)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$147.89000$147.89
Manufacturers Standard Package
Unit Price without GST:$147.89000
Unit Price with GST:$162.67900