
09310006105 | |
|---|---|
DigiKey Part Number | 1195-09310006105-ND |
Manufacturer | |
Manufacturer Product Number | 09310006105 |
Description | HAN HSB MALE CONTACT AWG 14 (2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.19000 | $6.19 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.92440 | $123.11 |
| 50 | $4.68920 | $234.46 |
| 100 | $4.46510 | $446.51 |
| 250 | $4.18556 | $1,046.39 |
| 500 | $3.98582 | $1,992.91 |
| 1,000 | $3.79570 | $3,795.70 |
| 2,500 | $3.55831 | $8,895.77 |
| Unit Price without GST: | $6.19000 |
|---|---|
| Unit Price with GST: | $6.80900 |

