



09300160306 | |
|---|---|
DigiKey Part Number | 1195-1929-ND |
Manufacturer | |
Manufacturer Product Number | 09300160306 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.46000 | $64.46 |
| 10 | $54.79200 | $547.92 |
| 25 | $51.36320 | $1,284.08 |
| 50 | $48.91300 | $2,445.65 |
| 100 | $46.58080 | $4,658.08 |
| 250 | $43.66868 | $10,917.17 |
| Unit Price without GST: | $64.46000 |
|---|---|
| Unit Price with GST: | $70.90600 |




























