



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.28000 | $51.28 |
| Unit Price without GST: | $51.28000 |
|---|---|
| Unit Price with GST: | $56.40800 |

