


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.01000 | $52.01 |
| 10 | $44.21100 | $442.11 |
| 26 | $41.32885 | $1,074.55 |
| 50 | $39.46620 | $1,973.31 |
| 100 | $37.58430 | $3,758.43 |
| 250 | $35.23440 | $8,808.60 |
| Unit Price without GST: | $52.01000 |
|---|---|
| Unit Price with GST: | $57.21100 |

