Decoder/Demultiplexer 1 x 4:16 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4515BD3

DigiKey Part Number
2156-CD4515BD3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4515BD3
Description
IC DECODER/DEMUX 1X4:16 24-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $134.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:168
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
23$17.99000$413.77
Unit Price without GST:$17.99000
Unit Price with GST:$19.78900