26 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2S026000DCCHE-T

DigiKey Part Number
3226-TC2S026000DCCHE-TTR-ND - Tape & Reel (TR)
3226-TC2S026000DCCHE-TCT-ND - Cut Tape (CT)
3226-TC2S026000DCCHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2S026000DCCHE-T
Description
TCXO HSB221S/26MHZ/2.8V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.036" (0.92mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,585
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.22700$12.27
25$1.16120$29.03
50$1.11320$55.66
100$1.06700$106.70
250$1.00908$252.27
500$0.96734$483.67
1,000$0.92733$927.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86733$2,601.99
6,000$0.83152$4,989.12
9,000$0.81128$7,301.52
15,000$0.78648$11,797.20
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.56200