
RZ0311C | |
|---|---|
DigiKey Part Number | 164-RZ0311C-ND |
Manufacturer | |
Manufacturer Product Number | RZ0311C |
Description | ABS 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included 4.530" L x 3.540" W (115.06mm x 89.92mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0311C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 4.530" L x 3.540" W (115.06mm x 89.92mm) | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.44000 | $27.44 |
| 5 | $23.46200 | $117.31 |
| 10 | $21.92900 | $219.29 |
| 25 | $20.05600 | $501.40 |
| 50 | $18.74580 | $937.29 |
| 100 | $17.52100 | $1,752.10 |
| 250 | $17.42832 | $4,357.08 |
| Unit Price without GST: | $27.44000 |
|---|---|
| Unit Price with GST: | $30.18400 |

