
RP1380 | |
|---|---|
DigiKey Part Number | HM5806-ND |
Manufacturer | |
Manufacturer Product Number | RP1380 |
Description | BOX PC WHT 7.35"L X 5.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 7.350" L x 5.787" W (186.69mm x 146.99mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.350" L x 5.787" W (186.69mm x 146.99mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 42.4in² (274cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.31000 | $57.31 |
| 5 | $48.99400 | $244.97 |
| 10 | $45.79300 | $457.93 |
| 25 | $41.88080 | $1,047.02 |
| 50 | $40.24460 | $2,012.23 |
| Unit Price without GST: | $57.31000 |
|---|---|
| Unit Price with GST: | $63.04100 |

