Box Polycarbonate White, Off, Clear Cover/Door Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1370C

DigiKey Part Number
164-RP1370C-ND
Manufacturer
Manufacturer Product Number
RP1370C
Description
BOX PC WHT 7.36"L X 5.79"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off, Clear Cover/Door Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1370C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.360" L x 5.790" W (186.94mm x 147.07mm)
Height
3.540" (89.92mm)
Area (L x W)
42.6in² (275cm²)
Design
Cover Included
Material
Color
White, Off, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 143
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$63.93000$63.93
Manufacturers Standard Package
Unit Price without GST:$63.93000
Unit Price with GST:$70.32300