
RP1215BF | |
|---|---|
DigiKey Part Number | 164-RP1215BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1215BF |
Description | BOX ABS GRAY 6.89"L X 4.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.890" L x 4.240" W (175.01mm x 107.70mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1215BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.240" W (175.01mm x 107.70mm) | |
Height | 2.560" (65.02mm) | |
Area (L x W) | 29.1in² (188cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 5 | $25.88000 | $129.40 |
| 10 | $24.04700 | $240.47 |
| 25 | $21.83480 | $545.87 |
| 50 | $20.30660 | $1,015.33 |
| 100 | $18.89180 | $1,889.18 |
| 250 | $18.22252 | $4,555.63 |
| Unit Price without GST: | $30.75000 |
|---|---|
| Unit Price with GST: | $33.82500 |

