
RP1155BF | |
|---|---|
DigiKey Part Number | 164-RP1155BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1155BF |
Description | BOX ABS GRAY 6.14"L X 3.45"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.140" L x 3.450" W (155.96mm x 87.63mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1155BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.450" W (155.96mm x 87.63mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.92000 | $26.92 |
| Unit Price without GST: | $26.92000 |
|---|---|
| Unit Price with GST: | $29.61200 |

