
RP1040BFC | |
|---|---|
DigiKey Part Number | 164-RP1040BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1040BFC |
Description | BOX PC WHT 4.72"L X 2.05"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 4.720" L x 2.050" W (119.89mm x 52.07mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1040BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 2.050" W (119.89mm x 52.07mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 9.68in² (62.4cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| Unit Price without GST: | $20.47000 |
|---|---|
| Unit Price with GST: | $22.51700 |

