
RMCHANDLE2U | |
|---|---|
DigiKey Part Number | 164-RMCHANDLE2U-ND |
Manufacturer | |
Manufacturer Product Number | RMCHANDLE2U |
Description | RACK - HANDLE KIT FOR 2U RMC SER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Joining Kit Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joining Kit | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.53000 | $30.53 |
| Unit Price without GST: | $30.53000 |
|---|---|
| Unit Price with GST: | $33.58300 |

