


PWDI13161 | |
|---|---|
DigiKey Part Number | 164-PWDI13161-ND |
Manufacturer | |
Manufacturer Product Number | PWDI13161 |
Description | PWR XFMR CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 600V Primary Secondary 120mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 120mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | - | |
Center Tap | - | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 73.03mm L x 46.23mm W | |
Height - Seated (Max) | 60.20mm | |
Voltage - Isolation | - | |
Weight | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.52000 | $36.52 |
| Unit Price without GST: | $36.52000 |
|---|---|
| Unit Price with GST: | $40.17200 |

