
MPB30 | |
|---|---|
DigiKey Part Number | MPB30-ND |
Manufacturer | |
Manufacturer Product Number | MPB30 |
Description | BOX STEEL GRAY 14.44"L X 9.81"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.440" L x 9.810" W (366.78mm x 249.17mm) X 4.250" (107.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.440" L x 9.810" W (366.78mm x 249.17mm) | |
Height | 4.250" (107.95mm) | |
Area (L x W) | 142in² (916cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 30 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |





