
FLK5LED | |
|---|---|
DigiKey Part Number | HM5439-ND |
Manufacturer | |
Manufacturer Product Number | FLK5LED |
Description | LIGHT KIT 9.000" LENGTH |
Customer Reference | |
Detailed Description | Rack Light Kit 9.000" (228.60mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | FLK5LED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Light Kit | |
Features | 9.000" (228.60mm) Length | |
For Use With/Related Products | Air Conditioners | |
Base Product Number |

