


290MX | |
|---|---|
DigiKey Part Number | HM5044-ND |
Manufacturer | |
Manufacturer Product Number | 290MX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V, 240V Primary 550V, 6.3V, 5V Secondary 230mA, 6A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 550V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 6A, 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 71.55mm W | |
Height - Seated (Max) | 77.80mm | |
Voltage - Isolation | - | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.65000 | $248.65 |
| 10 | $221.44200 | $2,214.42 |
| 25 | $211.46080 | $5,286.52 |
| 50 | $204.21640 | $10,210.82 |
| Unit Price without GST: | $248.65000 |
|---|---|
| Unit Price with GST: | $273.51500 |

