




187A48 | |
|---|---|
DigiKey Part Number | HM4729-ND |
Manufacturer | |
Manufacturer Product Number | 187A48 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 48V Secondary 50mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 52.32mm L x 36.45mm W | |
Height - Seated (Max) | 29.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.39 lb (176.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.40000 | $15.40 |
| 10 | $13.73400 | $137.34 |
| 25 | $13.12120 | $328.03 |
| 50 | $12.67380 | $633.69 |
| 100 | $12.24130 | $1,224.13 |
| 250 | $11.69112 | $2,922.78 |
| 500 | $11.29096 | $5,645.48 |
| 1,000 | $10.90416 | $10,904.16 |
| Unit Price without GST: | $15.40000 |
|---|---|
| Unit Price with GST: | $16.94000 |

