


186E10 | |
|---|---|
DigiKey Part Number | HM4701-ND |
Manufacturer | |
Manufacturer Product Number | 186E10 |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 115V, 230V Primary 10V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 50VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 93.47mm L x 45.97mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 57.15mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 5A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.93000 | $34.93 |
| 10 | $31.13700 | $311.37 |
| 25 | $29.73840 | $743.46 |
| 50 | $28.72100 | $1,436.05 |
| 100 | $27.73740 | $2,773.74 |
| 250 | $26.48772 | $6,621.93 |
| 500 | $25.57936 | $12,789.68 |
| Unit Price without GST: | $34.93000 |
|---|---|
| Unit Price with GST: | $38.42300 |

