
1750L | |
|---|---|
DigiKey Part Number | HM4567-ND |
Manufacturer | |
Manufacturer Product Number | 1750L |
Description | AUDIO XFMR 4.2KCT / 4 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.2kCT Impedance Primary Ohms 4 Impedance Secondary Ohms 31.16:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 31.16:1 | |
Impedance - Primary (Ohms) | 4.2kCT | |
Impedance - Secondary (Ohms) | 4 | |
DC Resistance (DCR) - Primary | 46.48Ohm, 51.04Ohm | |
DC Resistance (DCR) - Secondary | 170mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 60W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.050" L x 3.050" W (102.87mm x 77.47mm) | |
Height - Seated (Max) | 3.523" (89.48mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.98000 | $178.98 |
| 10 | $160.77700 | $1,607.77 |
| 25 | $154.01920 | $3,850.48 |
| 50 | $149.08300 | $7,454.15 |
| 100 | $144.29760 | $14,429.76 |
| Unit Price without GST: | $178.98000 |
|---|---|
| Unit Price with GST: | $196.87800 |

