


167J25 | |
|---|---|
DigiKey Part Number | HM4460-ND |
Manufacturer | |
Manufacturer Product Number | 167J25 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V Primary 25V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 47.75mm L x 61.98mm W | |
Height - Seated (Max) | 63.50mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.41000 | $59.41 |
| 10 | $52.94200 | $529.42 |
| 25 | $50.55920 | $1,263.98 |
| 50 | $48.82660 | $2,441.33 |
| 100 | $47.15260 | $4,715.26 |
| 250 | $45.02700 | $11,256.75 |
| Unit Price without GST: | $59.41000 |
|---|---|
| Unit Price with GST: | $65.35100 |

