
1650E | |
|---|---|
DigiKey Part Number | HM4347-ND |
Manufacturer | |
Manufacturer Product Number | 1650E |
Description | XFMR 8KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 8kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 98.98Ohm, 101.9Ohm | |
DC Resistance (DCR) - Secondary | 154mOhm, 218mOhm, 303mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 15W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.250" L x 2.500" W (82.55mm x 63.50mm) | |
Height - Seated (Max) | 3.060" (77.72mm) | |
Termination Style | Wire Leads | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.99000 | $251.99 |
| 10 | $224.41500 | $2,244.15 |
| 25 | $214.30080 | $5,357.52 |
| 50 | $206.95840 | $10,347.92 |
| Unit Price without GST: | $251.99000 |
|---|---|
| Unit Price with GST: | $277.18900 |

