
1593ARBK | |
|---|---|
DigiKey Part Number | 164-1593ARBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593ARBK |
Description | BOX PLASTIC BLK 2.99"L X 2.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 2.990" L x 2.910" W (75.95mm x 73.91mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593ARBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.990" L x 2.910" W (75.95mm x 73.91mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 8.53in² (55.0cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 5 | $8.00800 | $40.04 |
| 10 | $7.43300 | $74.33 |
| 25 | $6.74080 | $168.52 |
| 50 | $6.26360 | $313.18 |
| 100 | $5.82270 | $582.27 |
| 250 | $5.29020 | $1,322.55 |
| 500 | $4.92190 | $2,460.95 |
| 1,000 | $4.80137 | $4,801.37 |
| Unit Price without GST: | $9.54000 |
|---|---|
| Unit Price with GST: | $10.49400 |

